需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.430 (CNY70.5459) |
| 10+ | CNY48.740 (CNY55.0762) |
| 25+ | CNY45.310 (CNY51.2003) |
| 100+ | CNY41.540 (CNY46.9402) |
| 300+ | CNY40.530 (CNY45.7989) |
| 500+ | CNY40.240 (CNY45.4712) |
| 1000+ | CNY40.100 (CNY45.313) |
产品概述
The MAX31855TASA+ is a cold junction compensated thermocouple to digital converter in 8 pin NSOIC package. This is a "T" type sophisticated thermocouple to digital converter with a built-in 14bit analogue to digital converter (ADC) also contains cold junction compensation sensing and correction, a digital controller, an SPI compatible interface (read only) and associated control logic. The function of the thermocouple is to sense a difference in temperature between two ends of the thermocouple wires and it has a signal-conditioning hardware to convert the thermocouple’s signal into a voltage compatible with the input channels of the ADC. The device is designed to work in conjunction with an external microcontroller (µC) in thermostatic, process-control or monitoring applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +125°C
- Measured temperature range of -250°C to +400°C
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC
- Detects open thermocouple
- Thermocouple temperature data resolution is 0.25°C
- Temperature gain & offset error (52.18µV/°C nominal sensitivity) is ±2°C at TA = -20°C to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
数字式
± 2°C
-250°C
400°C
NSOIC
8引脚
3.6V
14位
-40°C
-
MSL 1 -无限制
数字
± 2°C
-250°C
400°C
NSOIC
3V
1放大器
SPI
125°C
-
No SVHC (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书