打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY7,085.600 (CNY8,006.728) |
5+ | CNY6,950.790 (CNY7,854.3927) |
10+ | CNY6,815.970 (CNY7,702.0461) |
25+ | CNY6,681.150 (CNY7,549.6995) |
50+ | CNY6,546.330 (CNY7,397.3529) |
包装规格:每个
最低: 1
多件: 1
CNY7,085.60 (CNY8,006.73 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
OS137A-1-MA is an OS137A series infrared transmitter with 4 to 20mA output that provides variety of features and options packaged into a small stainless steel housing. The standard features are adjustable emissivity, 10 to 1 optical field of view, adjustable alarm set point and voltage output to drive external relays, and 6 pre-selected analogue outputs that can easily be interfaced to all meters, controllers, data loggers, recorders, computer boards, and PLCs.
- Temperature range from 0 to 100°C
- Sensor and transmitter combined
- Adjustable emissivity, adjustable alarm setpoint and output
- Packaged in a 25mm OD by 127mm long stainless steel NEMA 4 (IP65) rated housing
- 10:1 optical field of view
- Red LED power indicator, 1 year warranty
- Accuracy : 3% of Rdg or 4.4°C (8°F) whichever is greater
- 5.5 to 14 microns spectral response, 150msec response time
- 12 to 24VDC at 50mA power
- 0 to 63% of final value
内容
Infrared transmitter, Two mounting nut, Operator’s manual.
技术规格
电源电压
24VDC
最高感应温度
100°C
工作温度最小值
0°C
安装螺纹
1英寸-20 UNF
最低感应温度
0°C
响应时间
150ms
工作温度最高值
70°C
发射率
0.5至1 (电位器调节)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.3