需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,635.300 (CNY4,107.889) |
| 5+ | CNY3,562.600 (CNY4,025.738) |
| 10+ | CNY3,489.900 (CNY3,943.587) |
| 25+ | CNY3,417.180 (CNY3,861.4134) |
| 50+ | CNY3,344.480 (CNY3,779.2624) |
| 100+ | CNY3,271.780 (CNY3,697.1114) |
产品概述
TTR31-A1C121AA2CAB is a Thermophant T TTR31 series, temperature switch for safe measurement, monitoring and control of process temperatures. This device is cost efficient, optimal use of space, reliable operation, easy installation and commissioning indicate modern process measuring technology. The temperature switch completely fulfils these requirements. Designed for the safe measurement and monitoring of process temperatures it can be selected between one or two switch outputs as well as one switch output and one standardized analogue output. Vibration-proof integrated thin-film sensors guarantee the highest operational safety.
- Threaded connections or compression fitting, high reproducibility and long-term stability
- Function check and information on site via LEDs and digital display
- Platinum temperature sensor with long-term stability (Pt100, Cl. A as per IEC 60751)
- High accuracy over the entire ambient temperature range and short response time
- Operation and visualization with PC and FieldCare configuration software
- Non-hazardous area approval, plug M12 electrical connection, digital display
- 12 to 30VDC (auxiliary power supply), switch PNP output, 4 to 20mA output current
- Pt100 sensor, A neck, -50°C to 150°C, 35mm (measuring range)
- Factory setup, unit °C adjustment, W/o, compress fitting 316L (process connection)
- 3.93inch insertion length, top housing section can be rotated 310°, DESINA-compliant
注释
This product comes with 5-year warranty.
技术规格
Pt100
-50°C
150°C
30VDC
模拟
-
-40°C
TTR31 Series
-50°C
150°C
12VDC
100ohm
4mA到20mA
面板安装
85°C
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书