需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,343.770 (CNY1,518.4601) |
产品信息
产品概述
The T8700-E is a wall-mount Humidity and Temperature Transmitter utilizes a GE-made rugged capacitive sensor that provides full-scale 0 to 100% RH measurement with unsurpassed response times, linearity and stability. Recovery to condensation and chemicals is excellent and an integrated filter helps ensure long life. All sensors undergo intensive digital calibration, certified against a primary NIST reference standard. Special care has been taken in the design of the wall mount enclosure to provide enhanced airflow, increasing sensor response time and virtually eliminating the potential of "self-heating" by transmitter electronics that can lead to decreased accuracy measurements. It also features a two piece enclosure with the back plate including terminal blocks eliminating the need to wire in a confined space and allow the unit to be pre-wired separate from the electronics.
- Mounting plate with two-piece terminal blocks provide quick, easy wiring
- Field replaceable humidity sensor
- Locking screw secures cover and sensor to the mounting bracket for tamper resistance
- Sensor is shipped factory calibrated
- Modern enclosure with customized branding
技术规格
湿度和温度传送器
50°C
42V
模拟
4mA 至 20mA, 0V 至 5V, 0V 至 10V
墙壁安装
50°C
No SVHC (16-Jan-2020)
0°C
10V
墙壁安装
CE, UL
-
0°C
T8700 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书