打印页面
已停产
产品概述
The MCUSD14A58S9RS-30C is a 14mm 58kHz Metal Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. This specification covers the waterproof type ultrasonic ceramic transducer which is used for ultrasonic ranging and parking sensor of automobile.
- Waterproof and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
感应范围最小值
-
光束角度
100°
外径
14mm
工作温度最小值
-40°C
感应范围最大值
-
开关频率
58kHz
灵敏度 (dB)
-90dB
工作温度最高值
85°C
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.003