打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY35.080 (CNY39.6404) |
5+ | CNY34.380 (CNY38.8494) |
10+ | CNY33.740 (CNY38.1262) |
包装规格:每个
最低: 1
多件: 1
CNY35.08 (CNY39.64 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
Breadboard breakout for the BBC micro:bit allows the user to plug a BBC microbit into a standard 2.54mm pitch breadboard. Two 11 way pin headers are used to make connections into the breadboard. The micro:bit slots into the edge connector on the top side of the PCB. No extra tools are required for installation. The front of the BBC micro:bit (the side with the LEDs) should be inserted facing the same side as the 3V pin. The PCB is designed to plug across the middle slot of a breadboard, the same placement as an IC component.
- The microbit slots into the on-board edge connector
- Breakout board plugs straight across middle slot of standard 2.54mm pitch breadboard
- The microbits pins are broken out to 2 x 11 way header pins
- Use jumper wires to connect from the header pins to the breadboard
- No tools or soldering required for installation
- The microbit to breadboard prototyping made easy
注释
Note: Breadboard for illustration only, not included
技术规格
硅芯制造商
-
批头数量
-
内核架构
-
硅芯号
-
适用于
BBC micro:bit
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
配件类型
分线板
硅芯系列号
-
内核子架构
-
套件内容
分线板
产品范围
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.009344