需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY87.410 (CNY98.7733) |
产品信息
产品概述
DFR1036 is a Gravity: GP8101S 1-channel PWM to 0-5V/10V DAC module. It can be widely used in automation control scenarios such as lighting adjustment, frequency converters, valve regulation, and pump control, etc. This product can drive a variety of 0-10V or 0-5V controlled devices available in market through Arduino programming. PWM signal drive allows the module to be controlled by MCU digital ports, providing a simple and convenient usage. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides three selectable resolutions: 8, 12, 15bit. It allows for choice of either single-channel or dual-channel configurations, and multiple modules can be cascaded to form a multi-channel output. Typical applications include automatic light adjustment, VFD, automatic valve regulation and automatic water pump control.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.2%
- Output voltage linearity error is 0.1%
- 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analogue voltage devices
- Gravity interface, PWM communication, Arduino control, suitable for program automation control
内容
GP8101S: 1-channel PWM to 0-5V/10V DAC module x1, Gravity-3Pin analogue sensor cable x1.
技术规格
PWM 至 0-5V/10V DAC 模块
DFRobot 调试板
-
-
No SVHC (21-Jan-2025)
-
-
GP8101S
GP8101S 1 通道 PWM 至 0-5V/10V DAC 模块
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书