打印页面
65 有货
需要更多?
65 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY158.400 (CNY178.992) |
包装规格:每个
最低: 1
多件: 1
CNY158.40 (CNY178.99 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商SEEED STUDIO
制造商产品编号103030009
库存编号3932097
也称为GTIN UPC EAN: 0841454104087
技术数据表
硅芯制造商-
内核架构-
内核子架构-
硅芯号-
硅芯系列号-
适用于Arduino或Seeeduino板
套件内容Relay Shield
产品范围SEEED Arduino Shields
产品概述
Relay shield v3.0 provides four high-quality relay that can control high current loads to Arduino / Seeeduino boards. The on-board NO (normally open) / NC (normally closed) interface could be a nice solution for controlling devices that could not be directly controlled by Arduino's Digital I/Os. The standardized shield form factor enables a smooth connection with Arduino and compatibles. The shield also has four LED indicators to show the on/off state of each relay.
- Arduino Uno/Leonardo/Seeeduino compatible, other board or microcontroller via jumper cables
- Relay screw terminals
- Standardized shield shape and design
- LED working status indicators for each relay
- High-quality relays
- COM, NO (normally open) and NC (normally closed) relay pins for each relay
- Update pin SCL, SDA, IOREF, NC
技术规格
硅芯制造商
-
内核子架构
-
硅芯系列号
-
套件内容
Relay Shield
内核架构
-
硅芯号
-
适用于
Arduino或Seeeduino板
产品范围
SEEED Arduino Shields
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.077