打印页面
图片仅用于图解说明,详见产品说明。
14 有货
需要更多?
14 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY98.350 (CNY111.1355) |
5+ | CNY96.390 (CNY108.9207) |
10+ | CNY94.420 (CNY106.6946) |
包装规格:每个
最低: 1
多件: 1
CNY98.35 (CNY111.14 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商KITRONIK
制造商产品编号5625
库存编号3107549
产品范围Kitronik Halo
也称为GTIN UPC EAN: 6609025140384
技术数据表
硅芯制造商-
配件类型光环板
硅芯系列号-
内核架构-
内核子架构-
硅芯号-
套件内容LED板
适用于micro:bit
产品范围Kitronik Halo
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
This unique circular LED board for the micro:bit features 24 individually addressable, full colour Zip™ LEDs which are capable of amazing and colourful effects that will add some colour to your projects!
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Simple micro:bit mounting design; micro:bit is simply bolted to the back using the supplied screws
- Powered using the JST input and battery holder or battery - with the option to solder a power supply directly to the board
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Easily accessible extension connector pads (0.1 pitch) for adding more LEDs
- P1, P2, Power and GND connections also broken out for connecting low power components such as sensors and switches
- Dimensions (HxØ): 3x80mm, height with micro:bit attached is 10mm
内容
Halo board and screws
警告
Note: Zip LEDs may become hot if used at high brightness for prolonged periods
注释
Note: Zip LEDs may become hot if used at high brightness for prolonged periods
技术规格
硅芯制造商
-
硅芯系列号
-
内核子架构
-
套件内容
LED板
产品范围
Kitronik Halo
配件类型
光环板
内核架构
-
硅芯号
-
适用于
micro:bit
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.02