需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.890 (CNY90.2757) |
产品信息
产品概述
SEN0423 is a Fermion: BMP390L digital barometric pressure sensor (Breakout). BMP390L is an industrial-grade dedicated digital barometric pressure sensor newly developed by Bosch. It has extremely high temperature stability, low drift, low power consumption (sleep current is only 54μA, the highest power consumption in measurement mode is 650μA) and low noise impact (less than 0.02Pa). The maximum deviation of the absolute accuracy of this product is less than 50Pa, and the relative accuracy can reach ±3Pa (equivalent to 25cm), which is 166.7% higher than the previous generation. In addition, with a 12-month long-term stability deviation of only 16Pa, the new model's long-term stability performance far exceeds that of the previous generation. Accurate, stable, low-power height detection makes this product very suitable for indoor positioning applications that cannot be covered by GPS signals.
- Module size is 15 x 20mm
- Working current: sleep mode (54uA) / normal mode (357~650uA)
- I2C/SPI interface
- Pressure sensing range from 300~1250 hPa
- Operating temperature range from -40 to 85⁰C (full precision measurement can be used under 0-65⁰C)
内容
Fermion: BMP390L digital barometric pressure sensor (breakout) x1, 2.54-7P black single-row pin header x1, 2.54-4P black single-row pin header x1.
技术规格
Bosch
-
BMP390L
Arduino板
No SVHC (21-Jan-2025)
-
-
数字气压传感器板BMP390L,4P/7P黑色单排排针
Fermion Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书