需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY109.200 (CNY123.396) |
产品概述
Beetle BLE is the smallest Arduino Bluetooth 4.0 (BLE). It is an Arduino Uno based board with Bluetooth 4.0 (BLE). It is probably the smallest Arduino BLE board in the market. It uses standard Arduino IDE to upload codes via without any extra library and drivers. This Beetle BLE is another milestone in the Beetle line which makes DIY users have more options in the project design. It is fully compatible with Bluno in instructions and procedures. Support Bluetooth HID and ibeacon modes. The Beetle BLE offers a super tiny and low-cost Arduino with Bluetooth 4.0. It can be used for disposable projects such as DIY projects, workshops, gift projects, E-Textiles wearable and educational. For students and makers who cannot afford too much on hardware purchasing, Beetle can be a great solution for them.
- ATmega328 microcontroller at 16MHz clock frequency, Bluetooth Low Energy (BT 4.0)
- Micro USB port, super compact size
- Support Bluetooth HID, ibeacon, wireless programming
- CC2540 Bluetooth chip, -93dBm sensitivity, -10°C to +85°C working temperature
- Operating voltage is 5VDC
- Input voltage is less than 8V (Vin <lt/> 8V)
- Digital pin x4, analogue pin x4, PWM output x2, UART interface x1
- I2C interface x1, micro USB interface x1, power port x2
- Size is 28.8mm X 33.1mm (1.13" x 1.30"), weight is 10g
技术规格
Microchip
ATmega
megaAVR
Beetle BLE板ATmega328P/CC2540
No SVHC (21-Jan-2025)
8位
AVR
ATmega328P, CC2540
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书