打印页面
图片仅用于图解说明,详见产品说明。
1,536 有货
需要更多?
1536 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY503.910 (CNY569.4183) |
14+ | CNY489.810 (CNY553.4853) |
30+ | CNY479.080 (CNY541.3604) |
80+ | CNY461.060 (CNY520.9978) |
包装规格:每个
最低: 1
多件: 1
CNY503.91 (CNY569.42 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商3M
制造商产品编号2135
库存编号1569376
产品范围2000 Series
也称为70071091709, GTIN UPC EAN: 00051131529069
技术数据表
适用于3M 6000/6500QL/7500系列半面和6000/7000系列全脸呼吸器
产品范围2000 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
The 2135 series Disc Filter Particulate provides lightweight filter option for 3M™ half and full face respirators. This series filter has been classified as a P3 particulate filter and is thus able to be used for protection from mechanically and/or thermally generated particulates i.e. it provides protection against dusts, mists and fumes, as well as for toxic materials like beryllium. This can be used with all 3M 6000, 3M 7000 and 3M 7500 series half masks and full face masks.
- Advanced Electret media for maximal filtration efficiency and is light weight
- Lighter than conventional filters that provide comparable protection
- Durable, water-resistant and flame retardant
- Bayonet fitting ensures precise and safer locking
- Low breathing resistance
技术规格
适用于
3M 6000/6500QL/7500系列半面和6000/7000系列全脸呼吸器
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
产品范围
2000 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
税则号:90200090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.02