打印页面
图片仅用于图解说明,详见产品说明。
263 有货
需要更多?
263 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY7,166.770 (CNY8,098.4501) |
包装规格:每组 2
最低: 1
多件: 1
CNY7,166.77 (CNY8,098.45 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 2128 series Disc Filter Particulate provides lightweight filter option for 3M™ half and full face respirators. This series filter has been classified as a GP2 particulate filter and is thus able to be used for protection from mechanically and/or thermally generated particulates i.e. it provides protection against dusts, mists, fumes. It is also suitable for use against ozone and low vapour pressure chemicals up to ten times the Exposure Standard and also offers relief from nuisance levels of organic vapours and acid gases such as chlorine and sulphur dioxide. This can be used with all 3M 6000, 3M 7000 and 3M 7500 series half masks and full face masks.
- Contains advanced Electret media for maximal filtration efficiency and light weight
- Low breathing resistance
- Lighter than conventional filters that provide comparable protection
- Durable, water-resistant and flame retardant
- Bayonet fitting ensures precise and safer locking
- Tested and meets specifications to AS/NZS 1716:2003 class
技术规格
适用于
3M™半和全面罩呼吸器
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
产品范围
2128
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90200090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.02