打印页面
图片仅用于图解说明,详见产品说明。
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY203.060 (CNY229.4578) |
5+ | CNY197.420 (CNY223.0846) |
10+ | CNY192.240 (CNY217.2312) |
20+ | CNY187.990 (CNY212.4287) |
50+ | CNY183.730 (CNY207.6149) |
包装规格:每个
最低: 1
多件: 1
CNY203.06 (CNY229.46 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商PICKERING
制造商产品编号100HC-1-A-12/1D
库存编号3975778
产品范围100HC Series
技术数据表
接点配置SPST-常开
线圈电压12VDC
产品范围100HC Series
继电器安装通孔安装
线圈电阻2kohm
开关电流最大值1A
开关电压最大值200V
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
100HC-1-A-12/1D is a 100HC series high power dry SIL reed relay. It offer high coil resistances than the similar specification series 114. The greater winding space allows the switch to rate upto 3Amps continuous carry current and even higher levels in pulsed current applications. The sputtered ruthenium contacts makes them suitable for low level or ‘dry’ switching applications and reduces heating effect from the higher coil resistances and gives them thermal EMF performance less than 10μV.
- Highest quality instrumentation grade switches
- Thermal EMF levels less than 10μV
- 1A switching at upto 40W, internal mu-metal magnetic screen
- Form A (energise to make) configuration
- Stacking on 10.16mm pitch
- Switch number 1, coil resistance is 2000 ohm
- 12V coil with optional internal diode, operating temperature range is -20°C to +85°C
- 40W power rating, 1A maximum switch current, 3A maximum carry current
- Maximum switching volts is 200VDC, 240V AC RMS
- Life expectancy is 10⁸
技术规格
接点配置
SPST-常开
产品范围
100HC Series
线圈电阻
2kohm
开关电压最大值
200V
线圈电压
12VDC
继电器安装
通孔安装
开关电流最大值
1A
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00699