有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY30,263.880 (CNY34,198.1844) |
产品信息
产品概述
The AF0500 is a microprocessor-based arc-flash relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping the feeder breaker. The unit is well suited for switchgear, transformer and power converter applications. Sensors, inputs, and connections are health monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. A USB port is used for configuration and access to event logs. AF0500 includes an Ethernet interface and supports Modbus® TCP communication. Zone tripping, upstream breaker tripping and tie breaker tripping applications can be easily configured. A number of control inputs allows interconnection of multiple AF0500 units to form a system.
- 4 arc sensor inputs
- Arc-Flash trip time <lt/>1ms
- 2 IGBT high speed trip outputs
- Universal Power Supply
- Fail-safe system
- LED indication (on unit and each sensor)
- Discrete wire networking
- USB interface
- Data logging
- Ethernet interface
技术规格
-
AF0500
750mA
240V
-
3PDT, SPST-NO
DIN轨安装
螺丝
250V
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
产品合规证书