打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商产品编号XPSAC3721
库存编号2835332
产品范围Preventa XPSAC
技术数据表
接点配置3PST-常开
产品范围Preventa XPSAC
继电器安装DIN轨安装
继电器端子螺丝
接触电压交流喃-
触点材料-
IP密封等级IP20, IP40
产品概述
XPSAC safety module monitors emergency shutdown pushbuttons and limit switches. It is supplied with 230VAC, has 3 safety circuits, 1 solid-state output and captive screw clamp terminals. This safety module meets the requirements of Performance Level PL e/Category 4 conforming to standard EN/ISO 13849-1 and SILCL3 conforming to EN/IEC 61508 and EN/IEC 62061.
- Easily comply with customers functional safety requirements with a simple-to-wire and setup module
- Used for monitoring emergency stop circuits conforming to EN/ISO 13850 and EN/IEC 60204-1 standards
- Additional solid-state output for communication with PLCs about safety status of your process
技术规格
接点配置
3PST-常开
继电器安装
DIN轨安装
接触电压交流喃
-
IP密封等级
IP20, IP40
产品范围
Preventa XPSAC
继电器端子
螺丝
触点材料
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
税则号:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.238