需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY48.680 (CNY55.0084) |
5+ | CNY47.710 (CNY53.9123) |
10+ | CNY46.740 (CNY52.8162) |
20+ | CNY45.820 (CNY51.7766) |
产品信息
产品概述
PVD1352NPBF PVD13 series single-pole, normally open, solid-state HEXFET® power MOSFET photovoltaic relay replacement for electromechanical relays used for general purpose switching of analog signals. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED), which is optically isolated from the photovoltaic generator. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. This can switch analog signals from thermocouple level to 100volts peak DC. Potential applications are process control, data acquisition, test equipment, multiplexing and scanning, electro mechanical relay replacement.
- Signal frequencies into RF range are easily controlled and switching rates upto 450Hz are achievable
- Extremely small thermally generated offset voltages allow increased measurement accuracies
- 108 off-state resistance
- 1000V/µsec dv/dt
- 5mA input sensitivity, 4000V(rms) I/O isolation
- Bounce-free operation, solid state reliability
- UL recognized
- 8-pin DIP package
- Thru-hole
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
SPST-NO (1 Form A)
100V
DIP-8 (使用4引脚)
PC引脚
4kV
-
No SVHC (21-Jan-2025)
DC
550mA
通孔安装
1.5ohm
1pF
HEXFET PVD13 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书