需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY65.810 (CNY74.3653) |
5+ | CNY61.900 (CNY69.947) |
10+ | CNY57.980 (CNY65.5174) |
20+ | CNY55.860 (CNY63.1218) |
50+ | CNY53.730 (CNY60.7149) |
产品信息
产品概述
The PVDZ172NPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay with bounce-free operation. This photovoltaic relay is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode which is optically isolated from the photovoltaic generator. It overcomes the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration and high reliability inherent with solid state technology. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
- Solid-state reliability
- 4000Vrms I/O isolation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
SPST-NO (1 Form A)
60V
DIP-8 (使用4引脚)
PC引脚
4kV
-
No SVHC (21-Jan-2025)
DC
1.5A
通孔安装
0.25ohm
1pF
HEXFET PVDZ172
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书