打印页面
图片仅用于图解说明,详见产品说明。
55 有货
需要更多?
55 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY29.360 (CNY33.1768) |
5+ | CNY28.640 (CNY32.3632) |
10+ | CNY27.920 (CNY31.5496) |
20+ | CNY27.200 (CNY30.736) |
50+ | CNY26.470 (CNY29.9111) |
包装规格:每个
最低: 1
多件: 1
CNY29.36 (CNY33.18 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商PANASONIC
制造商产品编号AQY232SX
库存编号3881440
技术数据表
触点类型SPST-NO (1 Form A)
负载类型AC / DC
最大负载电压60V
负载电流500mA
MOSFET继电器封装类型SOP-4
继电器安装表面安装
继电器端子鸥翼
通态电阻最大值2.5ohm
隔离电压1.5kV
I/O电容类型0.8pF
关闭状态泄漏电流(最大)1µA
产品范围PhotoMOS AQY23 Series
SVHC(高度关注物质)To Be Advised
产品概述
AQY232SX is a PhotoMOS® HS 1 Form A MOSFET relay. Suitable for security equipment, measuring instruments, battery operating equipment applications. Ideal for battery-powered devices that need to lengthen operating life. Also recommended for power economizing of testing equipment that uses many relays such as crime-preventing system: surveillance camera, burglar alarm, disaster-preventing system: Fire alarm, heat/smoke sensor, industrial equipment: measuring instruments, meters (watt-hour, gas, etc.) and telecommunication equipment.
- High sensitivity (low current consumption) and high capacity: continuous load current 0.5A
- HS type PhotoMOS need less than half LED forward current of other types
- Contributes to energy saving working of equipment and longer operating life for batter
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
技术规格
触点类型
SPST-NO (1 Form A)
最大负载电压
60V
MOSFET继电器封装类型
SOP-4
继电器端子
鸥翼
隔离电压
1.5kV
关闭状态泄漏电流(最大)
1µA
SVHC(高度关注物质)
To Be Advised
负载类型
AC / DC
负载电流
500mA
继电器安装
表面安装
通态电阻最大值
2.5ohm
I/O电容类型
0.8pF
产品范围
PhotoMOS AQY23 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000082