打印页面
144 有货
100 您现在可以预订货品了
144 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY132.330 (CNY149.5329) |
5+ | CNY129.680 (CNY146.5384) |
10+ | CNY127.040 (CNY143.5552) |
20+ | CNY124.500 (CNY140.685) |
包装规格:每个
最低: 1
多件: 1
CNY132.33 (CNY149.53 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 100114 is a Joystick Micro Switch, is the ideal choice for single step switching applications, where a compact robust joystick is required, that is capable of switching up to 15A. Supplied with a comfortable knob the joystick is designed for sub panel mounting via the use of the 4 x M2.5 screws supplied. The operating mode of the joystick is defined by the use of the supplied limiter plates. Selection of the required limiter will enable single axis, dual axes, cross or diagonal operation. The joystick is supplied with industry standard V3 micro switch, configured with changeover contacts carrying a nominal load 15A/250VAC rating.
- <gt/>5 Million operations life cycle
- Stainless steel/brass lever
- Mineral filled nylon-6 body
- Nylon handle
- Neoprene boot
- 4 x M2.5 Stainless (slotted) screw mounting
- Single point 22mm diameter bush mounting
技术规格
轴数
-
触点交流电压最大值
250V
触点电压 直流 最大
-
开关端子
焊接
手柄类型
杆式
产品范围
1000
触点交流电流最大值
15A
触点直流电流最大值
-
开关位置数
4路
杠杆移动
± 12°
旋转角
12°
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
2V17F1171 的替代之选
找到 1 件产品
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.074