需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY768.980 (CNY868.9474) |
5+ | CNY759.560 (CNY858.3028) |
10+ | CNY725.970 (CNY820.3461) |
产品信息
产品概述
The 9SY40SC-65-124 is an Inductive Sensing Joystick with standard sensing, dual decode/combined fault and centre detect decoding and square limiter. The 9000 series has round handle, square drop in mounting bezel and standard boot. It is ideal for those applications that demand proportional control with the lowest possible profile below the panel. Developed from the proven 7000 Series, the 9000 Series employs the same, highly proven, contactless, inductive sensing and circuitry. The mechanics have been radically improved to reduce the below-panel depth to a world class 35mm sub-panel or 31mm drop-through. This joystick offers self-centring, omnidirectional functionality and utilises the exclusive 'locking cam' system to rigidly secure the highly repeatable mechanism around the precision ground steel operating shaft. High precision air wound coils are mounted directly onto the SMT circuitry, delivering enviable accuracy whilst further minimising the installed depth of the joystick.
- Rugged mechanism
- Progressive Switching
- Operates by passing a oscillating current through a drive coil
- Incorporates comprehensive internal monitoring circuitry
- Joystick with guided feel moves more readily towards the poles (N, S, E and W)
技术规格
2
15V
-
18°
Round Phenolic Handle系列
-
-
-
圆形
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书