需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,302.180 (CNY1,471.4634) |
产品信息
产品概述
The JC030 series Single-axis Fingertip Rocker Switch developed for applications where compact size and minimal above panel height is paramount. It is very low profile whilst still providing precise fingertip control in one axis. It is designed for use with an electronic controller, the conductive plastic elements in the JC025 generate analogue and switched reference signals proportional to the distance and direction over which the rocker is moved. The analogue output can be configured to provide signals for fault detection circuits within the controller. A centre tap on the analogue track provides an accurate voltage reference for the centre position or a zero point for a bipolar supply voltage. The use of these rockers in a control panel allows designers to develop very low profile assemblies whilst still maintaining the functionality of a much larger single axis joystick.
- IP65 Protection rating
- Operating life is excess of 5 million cycles
技术规格
开-关-开
不发光
黑色
-
200mA
-
-
No SVHC (17-Jan-2022)
-
面板安装
JC030
-
35V
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书