打印页面
64 有货
需要更多?
64 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY500.860 (CNY565.9718) |
| 5+ | CNY474.030 (CNY535.6539) |
| 10+ | CNY467.740 (CNY528.5462) |
包装规格:每个
最低: 1
多件: 1
CNY500.86 (CNY565.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The TG-00010 is a black Toggle Guard are offered for 2 and 3-position switches with 15/32-32 threaded bushings and slotted or flat keyways. It features spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates on all positions freely, in the closed position, the switch actuator is locked in the desired position. The toggle guard is easily installed on the switch from the front panel with two mounting hex nuts and may be used with an optional panel seal provided with each switch.
- Black painted steel bracket
- Mounded plastic cover
技术规格
适用于
2或3路切换保护
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
产品范围
TG Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.01