打印页面
图片仅用于图解说明,详见产品说明。
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,065.510 (CNY1,204.0263) |
包装规格:每个
最低: 1
多件: 1
CNY1,065.51 (CNY1,204.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号K30ABT2RWHQ
库存编号4297045
产品范围K30 Core Series
技术数据表
产品范围K30 Core Series
触摸按钮功能瞬态
发光颜色(激活时)白色
触摸按钮操作常开
输出状态双极(NPN 和 PNP)
电源电压最小值12VDC
电源电压最大值30VDC
IP密封等级IP00, IP67, IP69K
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
K30ABT2RWHQ is an EZ-LIGHT® Touch Gen 2 K30 series lighted, illuminated touch button with bipolar outputs. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; requires no physical force to operate. It is rated to IEC IP67, and IP69K per DIN 40050-9 and cULus approved.
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- Rugged, cost-effective, and easy-to-install touch button with multicolour light
- Waterproof IP69K per DIN 40050-9 construction for washdown environments
- Can be actuated with bare hands/gloves, color1 is red (not activated), color2 is white (activated)
- 12 to 30VDC operation, integral 5-pin M12 quick disconnect (QD) connection (requires mating cordset)
- Normally open output state, momentary output function
- Bipolar (NPN and PNP) output type, touch activation method
- 55mA maximum current (exclusive of load) supply current, 150mA maximum load
- M22 × 1.5 threaded base, max torque 2.25 Nm (20 in·lbf) mounting
- Operating temperature range from -40°C to +50°C
技术规格
产品范围
K30 Core Series
发光颜色(激活时)
白色
输出状态
双极(NPN 和 PNP)
电源电压最大值
30VDC
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
触摸按钮功能
瞬态
触摸按钮操作
常开
电源电压最小值
12VDC
IP密封等级
IP00, IP67, IP69K
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.520724