需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY129,213.440 (CNY146,011.1872) |
产品信息
产品概述
01SR645000GT is an ASR-6450 4.5KVA AC/DC programming source. ASR-6000 is the first stand-alone unit from GW Instek that supports AC single/three-phase input and output, and has rated DC power output. The series employs third-generation semiconductor silicon carbide (SiC) technology to create a 4U 6kVA high power density and high-performance AC /DC power source. ASR-6000 has the ability to emulate more diverse power environment changes, such as balanced three-phase and unbalanced three-phase, phase loss, and features multi-channel output function can test up to three DUTs at the same time, programmable output impedance adjustment, and built-in over 40 types of arbitrary waveform outputs. The invincible launch of GW Instek flagship model ASR-6000 demonstrates that GW Instek can provide a complete test solution for high-power AC sources. ASR-6000 is the MVP of GW Instek power sources.
- AC input supports single-phase and three-phase, phase voltage 200V to 240V±10% (Delta/Y connection)
- 10 o/p modes: including external input signal frequency and mains synchronization, external VCA o/p
- Multi-channel output function, supports 1P2W, 1P3W, 3P4W output
- AC maximum output phase voltage: 350Vrms line voltage: 700Vrms
- AC balanced and unbalanced three-phase, phase loss output functions
- Programmable output impedance adjustment
- Dual-channel voltage/current output monitoring function
- Supports sequence editing and emulation output mode
- Arbitrary waveform editing & o/p function capable of editing & outputting 10's of 1000's of waveform
- RS-232C, USB, LAN standard interface
内容
AC/DC programming source, Quick start guide, Safety guide, Input terminal cover, Output terminal cover, Copper plate for delta connection input (mark 1), Copper plate for single phase and Y connection input (mark 2), Copper plate for delta connection input (mark 3), Copper plate for 1P output (mark 4), GRA-451-E Rack mount adapter (EIA), USB cable (USB 2.0 type A - type B cable approximately 1.2M).
技术规格
可编程
-
-
4.5kVA
240VAC
ASR-6000 Series
No SVHC (27-Jun-2024)
-
350Vrms
15A
200VAC
-
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书