产品信息
产品概述
The EA-STT 2000-B4,5 is an universally applicable Power Supply with a variable transformer for a continuously variable output voltage. A further transformer provides a fixed output voltage of 230VAC at 2A. The AC outputs are available on safety sockets on the front panel. Output 3 is a regulated voltage of 3 to 6V/2A. Output 4 is a stabilised power supply with power MOSFET end stages. Output voltage and output current are here adjustable from 0 to 32V and 0 to 5A. Output 5 has several AC voltages with 2A maximum load and are available at miscellaneous output sockets. The outputs are galvanically isolated, also against each other. The output values are displayed on digital illuminated LED instruments on the front.
- Adjustable insulated transformer
- Three-digit displays for voltage and current
- Case closed on top and bottom
- Safety output sockets
- 100% Duty cycle
- Safety EN 61010, EN 60950 and EMI EN 61326
注释
校准服务可用于此产品. 可选择标准认证服务, 或国际认可的UKAS认证校准. 请访问我们的校准页面去了解更多详情.
技术规格
可调输出
0V
-
-
253VAC
EA-STT 2000 Series
To Be Advised
1输出
260V
4.5A
207VAC
2年
欧洲, 英国
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书