有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,206.220 (CNY1,363.0286) |
产品信息
产品概述
EL-USB-CO300 is a standalone USB data logger designed to measure and store up to 32,510 Carbon Monoxide (CO) readings across a 0 to 300ppm range, operating reliably between -10 and +40°C (14 to +104°F). Set-up is straightforward: simply connect the device to a PC via USB and use the free EasyLog software to configure the logger or download stored measurements, which can then be graphed, printed or exported for detailed analysis and long-term reporting. Each unit is supplied with a ½ AA battery and wall-mount clip, and the internal CO sensor has a typical service life of around four years, with the exact expiry date viewable in the EasyLog software under ‘Current Status’. Designed for professional monitoring, the device records CO levels at timed intervals for analytical purposes and is not intended for use as a domestic or industrial Carbon Monoxide alarm.
- Stores over 32,000 readings
- Logging rates between 10 seconds and 5 minutes
- Immediate and delayed logging start
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- Buzzer for audible indication of alarm
- EasyLog software available as a free download
内容
Data logger, Battery.
技术规格
USB一氧化碳
-
USB
EasyLog Series
1通道
32510个样本
LED指示器
No SVHC (07-Nov-2024)
EL-USB-CO300 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书