产品概述
OM-DVCV is a AC current and voltage data logger with display. It is self-contained, precision instrument for recording AC current and AC voltage. The OM-DVCV can record voltage up to 600VAC and current up to 300A AC. The OM-DVCV records true RMS AC current and AC voltage. It measures RMS signals up to the 21st harmonic at 60Hz. The OM-DVCV can store up to 21,672 points when recording both voltage and current. It can store up to 43,344 samples when recording only voltage or only current. Ideal for MRO studies, industrial processes, troubleshooting and electrical problems.
- Text display: real time measurements, logging summary, sample rate, memory used and memory left
- Graph display: shows measurement trends with scrolling feature
- Visual over and under alarm indicators
- USB connection
- Compatible with Windows® XP, Vista, 7, 8 and 10 (32bit and 64bit)
内容
AC current and voltage data logger with display, Operator’s manual and Windows software on CD ROM, 3 “AA” batteries, Set of AC voltage and current probes, 1.8m (6') USB interface cable.
技术规格
AC电压和电流
电流, 电压
USB
-
1通道
21672个样本
LED
No SVHC (17-Jan-2022)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书