有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,690.000 (CNY4,169.700) |
产品信息
产品概述
782607-01 is a USB‑6002 8 AI (16-bit, 50kS/s), 2 AO (5kS/s/ch), 13 DIO USB multifunction I/O device. The USB‑6002 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32‑bit counter. The USB‑6002 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB‑6002 with screw-terminal connectivity. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to +45°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
注释
Board only (no enclosure).
技术规格
多功能I/O设备
16bit
2放大器
-10V 到 10V
NI DAQ设备
To Be Advised
50kSPS
8放大器
13输入
0°C 至 +45°C
USB-6002
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书