在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY30,357.250 (CNY34,303.6925) |
产品信息
产品概述
RM3545A-1 is a single-channel, resistance meter. It facilitates accurate resistance measurements and is suitable for diverse applications in development and production lines. It is equipped with advanced features, ensuring precise resistance measurement (OVC, temperature measurement, and correction function). Electric resistance is measured by passing a current through a measurement target such as a weld. Pass and fail judgments are generated based on variations in resistance values. It is suitable for estimating the length of copper wire, temperature correction using a radiant temperature sensor for measurement of the resistance of flat enamelled wire, AEC-Q200-compliant evaluation of the temperature of electronic components.
- Manage connection quality in welded materials and other parts quantitatively
- Use readings as indicators for thermal design and energy management
- Boost productivity by embedding the instrument in automatic test equipment
- 0.045% basic accuracy, 1nohm max resolution, 1A max testing current
- Advanced contact-check, comparator function, control, and communications features
- High path resistance tolerance, LAN interface, fast measurement speed
- Measurable range from 1nohm to 1200Mohm
- Manage connection quality in welded materials and other parts quantitatively
- Use readings as indicators for thermal design and energy management
- Boost productivity by embedding the instrument in automatic test equipment
内容
Resistance meter, Power cord ×1, Temperature sensor Z2001 ×1, Male EXT I/O connector ×1, EXT. I/O connector cover ×1, Spare fuse (F1.6AH 250 V)×1, Start up guide ×1, Operating precautions ×1, Instruction manual ×1.
技术规格
-
0.001µohm
0.05%
215mm
2.7kg
No SVHC (21-Jan-2025)
0.001ohm to 1Gohm
1A
80mm
306.5mm
RM3545A Series
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书