有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY44,880.220 (CNY50,714.6486) |
产品概述
The DLRO10HD is a 10A Digital Low Resistance Ohmmeter combines ultimate simplicity of operation with a rugged IP65 case designed for stable ground and bench operation. The unit is powered from either its rechargeable battery or line power making it suitable for continuous testing in production line/repetitive use environments. Rotary switch controls are simple and easy to operate in all weather conditions and with gloved hands. A large, clear, backlit LCD display is easy to read from a distance. The 1000-348 ohmmeter provides significantly enhanced compliance and is capable of delivering 10A into measurements up to 250mΩ and 1A into measurements up to 2.5Ω. The duration of each test may be up to 60 seconds. It is CAT III 300V rated device. A range of test leads is available to suit the application. The DLRO10HD provides five test modes each of which is selected through a simple rotary control.
- High or low output power selection for condition diagnosis
- Rechargeable battery or line power supply, continuous operation, even with dead battery
- 10A for 60 seconds, less time waiting to cool, great for charging inductance
- High input protection to 600V, inadvertent connection to line or UPS voltage will not blow a fuse
- Heavy duty case - IP65 lid closed, IP54 operational (battery operation only)
- Rotary switch selects one of five test modes, including auto start on connection, giving ease of use
- Rugged case well suited for transportation and includes a lead set pouch
- Removable lid facilitates easy test lead connection
- Operational ingress protection is IP54 (battery power only) ensuring protection from the elements
- 7Ah lead acid battery provides extended operation & can be charged whilst operating from line power
内容
1 - DLRO10HD digital low resistance ohmmeter+DH4C probe, User guide CD, Warranty book.
技术规格
0.1µohm
315mm
181mm
10A
285mm
6.7kg
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书