需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,228.280 (CNY5,907.9564) |
产品概述
471B-1 is a thermo-anemometer test instrument. It is a versatile dual function unit that quickly and easily measures air velocity or volumetric flow as well as air temperature simultaneously in imperial or metric units. A stainless steel probe is included, which has a comfortable hand grip and etched insertion depth marks. The extruded aluminium housing fully protects electronics, yet is lightweight and comfortable to hold. Typical applications include duct traverses, HVAC inspections and testing and balancing.
- Measures air velocity range from 45 to 6000FPM, volumetric air flow range from 19,999
- Measures temperature range from -40 to 212°F (-40 to 100°C)
- 4.5 digit LCD display
- Visible in any condition due to high contrast and backlit LCD display
- Able to store up to 99 readings
- Probe sensors are protected by the integral sliding cover
- Built-in volumetric air flow calculations
- Probe length of 8˝ (203mm) insertion
- Cable length of 28˝ (71 cm) retracted, 6ft (183cm) extended
内容
Digital thermo anemometer, 9V battery, Sensing probe, Wrist strap, Hard carrying case, Instructions.
注释
Compatible with Dwyer RP1 thermo-hygrometer and VP1 100 mm vane thermoanemometer probes (sold separately).
技术规格
-29°C
156.92mm
23mm
100°C
71.59mm
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书