产品信息
产品概述
The TMA10A Anemometer with Flexible Precision Vane is ideal for HVAC/R technicians measuring heating, ventilation, air-conditioning, refrigeration, wind flow and temperature in residential, commercial and industrial air conditioning systems. It offers numerous functions—use it to check air velocity FPM (feet per minute), air volume (flow) CFM (Cubic feet per minute) plus the remote vane allows greater measurement location flexibility. Switch between °C and °F. Input the area of airflow measurement to gain accurate air velocity results. Measure an air flow source for a continuous moving average for up to two hours. Determine minimum, maximum and average readings from a single point air source. Large dual display allows views of both air flow or velocity measurements plus temperature. Long extended flexible cord for remote vane access capabilities.
- Measure air velocity or air flow
- RS232 interface output with optional software and cable, TM-SWA
- Continuous moving average for up to 2 hours
- MIN/MAX/AVG reading on a single point
- Air Velocity average for multiple points
- Data Hold to freeze measurement display of both readings
- Auto power off function
- Obtain air flow (CFM) average for multi-point
内容
deluxe hard plastic carrying case, batteries (installed) & users manual.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
0.4m/s 至 25m/s
0°C
80%
71mm
-
-
50°C
181mm
38mm
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书