打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,563.490 (CNY5,156.7437) |
包装规格:每个
最低: 1
多件: 1
CNY4,563.49 (CNY5,156.74 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商TESTO
制造商产品编号0563 3164
库存编号4469907
产品范围316-4 Series
技术数据表
气体探测器类型多种气体
传感器数-
音响报警级别-
工作温度最小值-20°C
工作温度最高值50°C
湿度范围20% 至 80%相对湿度
产品范围316-4 Series
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
0563 3164 is a Testo 316-4 leakage detector for refrigerants. This unit detects all common refrigerants, such as CFC, HFC, HCFC and H2 so you will be able to detect even the smallest of leaks. Leaks on a refrigeration system or heat pump have serious consequences. A leaking system no longer provides its required cooling capacity, and, in the worst case scenario, system components can be damaged, not to mention the environmental damage and costs incurred by your customer. You need fast, reliable measuring instruments in order to be able to detect even the smallest of leaks.
- Extremely high sensitivity of ˂3g/a enables detection of even the smallest leaks
- Visual and acoustic alarm for optimum leakage detection
- Permanent sensor check, ensuring that your work is both safe and fast
- Earplug connection for safe leakage detection in loud environments
- Fast, reliable leak detector for all common refrigerants
- Sensor is permanently monitored, and displays malfunctions or contaminations on the screen
- Use of test leaks is therefore no longer necessary
- If dirty, the sensor can be easily cleaned, and is then ready for use again straight away
- Flexible gooseneck
- Drag pointer function indicates maximum leakages, making it easier to locate leaks
内容
Testo 316-4 leakage detector, Refrigerant sensor head, Earphones, Case.
技术规格
气体探测器类型
多种气体
音响报警级别
-
工作温度最高值
50°C
产品范围
316-4 Series
传感器数
-
工作温度最小值
-20°C
湿度范围
20% 至 80%相对湿度
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):1.195