有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY7,520.680 (CNY8,498.3684) |
产品信息
产品概述
DO700 is a portable dissolved oxygen meter. The 9-in-1 DO700 kit measures DO concentration/saturation, pH, mV, temperature, conductivity, TDS, salinity, and resistivity. It features automatic salinity compensation and manual barometric pressure compensation for DO measurements. In addition, it has automatic one button calibration of 4, 7, and 10 pH with a choice of three-point calibration for better accuracy and it provides automatic temperature compensation.
- Automatic salinity compensation and manual barometric pressure compensation for DO measurements
- Waterproof housing (IP57 rated)
- One button pH calibration (4, 7, and 10pH)
- Choice of three-point pH calibration for better accuracy
- One point conductivity calibration automatically recognizes 8 calibration from USA, EU, and China
- Automatic temperature compensation (non-linear compensation for purified water)
- Memory stores up to 400 readings with series number, measured value and temperature
- Large blue backlit dual LCD display
- Auto power off saves battery life with disable function
- Supplied with 2x AA batteries
- Dimensions: 120x65x31mm
内容
Dissolved oxygen probe with three membrane caps and DO internal fill solution (30mL), pH/mV/temperature electrode, Polymer conductivity cell, pH calibration solutions (4, 7, and 10pH), Conductivity calibration solution (1413μS), 2x AA batteries, Hard carrying case.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
0mS 至 199.9mS
0.0001ppm
120mm
31mm
No SVHC (27-Jun-2024)
-
0°C 至 +100°C
65mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书