打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,848.610 (CNY3,218.9293) |
包装规格:每个
最低: 1
多件: 1
CNY2,848.61 (CNY3,218.93 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号OPTOPROG
库存编号4284976
技术数据表
产品类型光通信接口模块
端口数2端口
数据率115.2Kbps
总线连接器类型USB 2.0
所支持操作系统-
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
OPTOPROG is an optical communication interface to configure WM20, WM30, WM40, WM50, ET112, ET330, ET340 analysers and to monitor measurements. Equipped with Bluetooth and micro-USB port, OptoProg is a plug and play device that extends analyser communication capacity: it can be used as a connection between the analyser and computer (or other mobile devices). Suited for commercial and industrial solutions, it is especially ideal for field work in difficult conditions and/or with limited available space, where wired device installation would be difficult.
- Use mode: bridge
- Built-in lithium battery power supply that guarantees up to one month of operations
- Sleep mode for energy savings
- Status LED that signal any configuration or connection errors
- Bluetooth 2.0, 2.1, 3.0 and 4.0 connectivity
- Configure analysers via optical port without wiring
- Connect the analyser to UCS software or app via micro-USB or Bluetooth to configure the device
- IP51, IP40 rated
- Transparent polycarbonate material
- Operating temperature range from -10 to +55°C / from 14 to +131°F
技术规格
产品类型
光通信接口模块
数据率
115.2Kbps
所支持操作系统
-
产品范围
-
端口数
2端口
总线连接器类型
USB 2.0
适用于
OptoProg WM 分析仪和 ET 系列
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.155