有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY5,415.540 (CNY6,119.5602) |
产品概述
FLIR IM75-2 is an insulation tester and digital multimeter with METERLiNK®. The FLIR IM75-2 is both an advanced multifunction digital multimeter and a premier handheld insulation tester with functions for installation, troubleshooting and maintenance for professionals. The FLIR IM75-2 includes several specialty insulation modes such as polarization index, dielectric absorption, and earth bond resistance. Insulation tests can be performed instantly, continuously, and over a timed duration to allow for in-depth assessment. The multi-colour LED indicator in compare mode makes pass/fail determinations easy and visible. Use the METERLiNK® app to quickly and efficiently capture readings, images, and videos for analysis, trending, and sharing. Main applications include ensuring safety standards to protect users from potential hazards, pinpointing insulation weaknesses that may lead to electrical faults and data logging and tracking changes in electrical and mechanical systems.
- Measurement rate of 2samples/sec nominal, display rate of 2 times/sec
- Input impedance of 10Mohm VDC/VAC <lt/>100pF
- Measures AC/DC voltage, frequency, capacitance, continuity and diode test
- Advanced variable frequency drive filtering, true RMS voltage and current measurements and LoZ mode
- Durable, double-moulded construction with IP54 rating and 3 m drop tested
- CAT IV-600 V, CAT III-1000 V rated
- 6x 1.5V AAA alkaline batteries
- Auto power off feature, 4000 count with bar graph display
- Operating temperature 0°C to 50°C (32°F to 122°F)
- Dimension is (H × W × L) 95mm × 207mm × 52mm
内容
FLIR IM75-2 meter, Premium test probes with clips, Quick start guide, 6 × AAA energizer batteries, Warranty card.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
交流/直流电压、电容、连续性、二极管、频率、电阻
真有效值
自动, 手动
1kV
-
有限终身保修
No SVHC (17-Dec-2015)
3.75
4000
1kV
-
20Gohm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书