需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,139.590 (CNY1,287.7367) |
3+ | CNY986.820 (CNY1,115.1066) |
产品概述
The MP730679 is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 22000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, transistor hFE, continuity, capacitance, frequency and duty ratio. Also features functions such as data transmission, data hold, relative value measurement, peak measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Large, backlit LCD screen with 22,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 20A AC/DC current ranges
- Extended 220MΩ resistance, 200mF capacitance, and 220MHz frequency ranges
- hFE measurement
- Data hold and peak hold
- True RMS
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- LPF ACV
- Supplied with test leads, USB cable, adaptor socket, and 4x AAA batteries
- 0.1%~99.9% duty cycle
- 40Hz-10kHz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
内容
Digital multimeter, User manual, Test leads, Adapter socket, USB cable, Download operation guide, 1.5V AAA batteries.
注释
For PC communication, please download and install the software in ZIP file.
技术规格
AC/DC电流, AC/DC电压, 电容, 连续性, 二极管, 占空比, 频率, 电阻
真有效值
自动, 手动
1kV
20A
3年
No SVHC (25-Jun-2025)
4.5
22000
1kV
20A
220Mohm
Multicomp Pro 1000V True RMS Digital Multimeters
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书