需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY22,823.090 (CNY25,790.0917) |
产品信息
产品概述
NTEK-KIT bundle includes a NaviTEK NT pro, active remotes full kit, amplifier probe and 3 year warranty. NaviTEK NT is a network tester for troubleshooting and maintenance of active and passive copper and fibre networks. Incorporating an improved graphical interface NaviTEK NT allows network technicians to pinpoint and solve network connectivity issues faster than ever before. Subsequently, tests can be saved as pdf reports and shared with colleagues and clients using the free TREND AnyWare™ app.
- Display network configuration - IPv4 / IPv6 compatible
- Touchscreen, custom wiremap
- Port identification using EDP/CDP/LLDP protocols
- Autotest button performs a suite of network tests: internet connectivity and NetScan
- VLAN detection and support, network scan, PoE/PoE+ load test
- Traffic utilisation bar graph, internal memory for 5000 test reports, generate test reports(PDF/CSV)
- Fibre optic cable interface
- Logon using the 802.1x protocol
- Optical power level and pass/fail indication with supported SFP
- Loopback mode for transmission testing on both copper and fibre interfaces
内容
1 x NTEK-KIT NaviTEK NT Pro, 1 x remote unit No. 1, 4 x AA dry cell batteries (non-rechargeable), 2 x patch cables - 30cm Cat. 5e STP, 1 x quick reference guide, 1 x carrying case.
技术规格
NaviTEK NT专业故障诊断仪,有源遥控器全套工具,放大器探头,2x3年保修
No SVHC (27-Jun-2024)
NaviTEK NT Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书