打印页面
图片仅用于图解说明,详见产品说明。
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,994.120 (CNY2,253.3556) |
包装规格:每个
最低: 1
多件: 1
CNY1,994.12 (CNY2,253.36 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号R158007
库存编号4220944
产品范围VDV II Series
也称为VDV II
技术数据表
套件内容测试仪,双端口/同轴远程单元,碱性电池,多语言用户指南
产品范围VDV II Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
R158007 is a VDV II video cable verifier/ tester. VDV II Series eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting data, voice and video cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated.
- Performs standard tests for copper cabling
- Coax (F-type), 6 pin (RJ11/12) and 8 pin (RJ45) connectors
- Tests for miswires, opens, shorts and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes
内容
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x TREND networks QR card.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
套件内容
测试仪,双端口/同轴远程单元,碱性电池,多语言用户指南
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
VDV II Series
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90303100
US ECCN:5B991
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):1