需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY153,925.690 (CNY173,936.0297) |
产品信息
产品概述
PQ344 is a PicoScope 6428E-D fixed-resolution and FlexRes oscilloscope. With up to 3GHz bandwidth complemented by an extremely fast, real-time sampling rate of 10GS/s, the PicoScope 6428E-D can display single-shot pulses with 100ps time resolution. This level of sampling rate allows you to capture very fast, high-frequency signals with precision, for detailed signal analysis. The 4-gigasample buffer can hold up to two 200ms captures at maximum sampling rate of 10GS/s. This means you can record multiple instances of a signal or capture different signal conditions. It is designed for scientists, engineers and researchers working in high-speed applications who need to capture, measure and analyse sub-nanosecond waveform events – either in stand-alone applications or integrated as part of a larger system. Typical applications include high energy physics, particle accelerators, LIDAR, VISAR, spectroscopy, medical imaging, semiconductor test, non-destructive test and production line test.
- 4 channels and four input ranges per channel (±50 mV, ±100 mV, ±200 mV, ±500 mV)
- 300 000 waveforms per second update rate
- 8-, 10-, or 12-bit flexible resolution (FlexRes)
- Segmented memory/rapid block trigger
- Built-in 50MHz 14-bit function generator/AWG
- Fast transfer of captured data to the host computer via the USB 3.0 SuperSpeed connection
- Drivers and SDK included (Windows, Linux, Mac)
- Programming examples for LabView, MATLAB, Python and C++
- PicoScope software included
- Mask limit testing and user-definable actions, high-resolution time-stamping of waveforms
内容
PicoScope 6000E series PC oscilloscope, User’s guide, 12V power adaptor(universal input), Localized IEC mains lead, 1.8m USB cable, Storage/carry case.
技术规格
PicoScope 6000E Series
3GHz
-
PC Osc,包括 6428E-D、用户指南、12V 电源适配器、IEC 主电源线、1.8 m USB 电缆、存储/便携箱
-
4 通道
4GSPS
150ps
5年
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书