打印页面
图片仅用于图解说明,详见产品说明。
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY155,414.000 (CNY175,617.820) |
包装规格:每个
最低: 1
多件: 1
CNY155,414.00 (CNY175,617.82 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号N9000B / N9000B-503
库存编号4199799
产品范围CXA X Series
技术数据表
频谱分析仪类型台式
产品范围CXA X Series
测试频率范围9kHz至3GHz
外部高度177mm
外部宽度426mm
外部深度368mm
重量15.4kg
制造商保修3年
插头类型-
SVHC(高度关注物质)Boric acid (14-Jun-2023)
产品概述
N9000B+N9000B-503 is a CXA signal analyser with option 503. The accessible performance of the CXA signal analyser is today’s leading cost-effective tool for essential signal characterization. Its capabilities provide a solid foundation for testing in general-purpose and educational applications. Find the answer faster; whether you’re looking for quick verification in manufactured devices or demonstrating lab tutorials.
- Wide frequency range of 9KHz to 3GHz (option 503)
- Add dependable signal analysis to manual and automated manufacturing test systems
- Perform essential measurements such as spur searches and distortion analysis
- Make stimulus-response measurements with the optional built-in tracking generator
- Add crucial functionality with X-series measurement applications
- Enhance theory with practical skills using a training kit in your RF and microwave education lab
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
频谱分析仪类型
台式
测试频率范围
9kHz至3GHz
外部宽度
426mm
重量
15.4kg
插头类型
-
产品范围
CXA X Series
外部高度
177mm
外部深度
368mm
制造商保修
3年
SVHC(高度关注物质)
Boric acid (14-Jun-2023)
技术文档 (1)
N9000B / N9000B-503 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:Boric acid (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):17