有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY50,774.320 (CNY57,374.9816) |
产品信息
产品概述
PZ2120A is a high-speed precision source/measure unit (SMU) featuring best-in-class narrow pulse width, fast digitizer mode, fast transient response, and seamless current measurement ranging. The PZ2120A expands static DC measurements for a wide range of integrated circuit (IC) testing to emerging dynamic measurements with sampling rate up to 1MSa/s, seamless current measurement ranging, and narrow pulse width down to 50μs. The PZ2120A’s fast transient performance enables it to reduce the transient voltage drop due to pulsed loading and recover quickly to its program voltage. These capabilities make the PZ2120A suitable for design verification and production IC testing such as RF PA/FEM.
- Wide output range up to 60V/3.5A DC/10.5A pulse
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
1放大器
电流/电压测量, 电流/电压源
± 6V至± 60V
0.1ohm 至 200kohm
To Be Advised
PZ2100 Series
-
± 100nA 至 ± 10A
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书