需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY20,527.530 (CNY23,196.1089) |
产品概述
AFBR-S20M2DUV is a Qmini deepUV miniature USB spectrometer that comes with comprehensive on-board processing and evaluation for mobile applications and embedded solutions. It covers a wide range from the low ultraviolet range of 185 to 375nm. The Qmini's small design enables tight integration and various customizations to suit a large number of OEM requirements where space is limited. Broadcom spectrometer is an ideal tool for many optical measurement applications, such as light analysis, chemical research, raman spectroscopy, colour measurement, quality control, counterfeit detection, environmental analysis, forensic analysis, system integration and process control and monitoring.
- Typical spectral resolution (FWHM) of 0.5nm, blaze wavelength of 300nm
- Miniature design, high spectral resolution
- High sensitivity and dynamic range
- Exceptional thermal stability
- 2500-pixel linear CCD sensor
- Optical input via an SMA fibre connector or a free focused beam
- USB 2.0 (high speed), UART, and SPI communication interfaces
- Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
- Calibration data stored in internal memory, Full processing of spectra in the device
- Averaging and smoothing, internal buffering of up to 2000 spectra without pixel binning
技术规格
185nm
0.5nm
50mm
SPI, UART, USB
No SVHC (12-Jan-2017)
375nm
CCD
SMA连接器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书