打印页面
可订购
制造商标准交货时间:6 周
有货时请通知我
产品信息
制造商FLUKE
制造商产品编号FLUKE-CV200
库存编号2366217
产品范围CV Series
技术数据表
观察孔直径42.93mm
IP密封等级IP67
NEMA额定值NEMA 4, 12
产品范围CV Series
SVHC(高度关注物质)No SVHC (15-Jun-2015)
产品概述
FLUKE-CV200 is a CV200 ClirVu® 50mm infrared window. The ClirVu® coating - exclusive to Fluke infrared window - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold environments. It is delivered with an identification plate attached for unique, on-site numbering for rapid location confirmation and faster repairs. This CV200 is Torture Tested™ to the highest arc blast test ratings IEEE C37.20.7: 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012.
- Save time with quick and easy installation with the CV series – 5 minutes or less
- One technician, one hole with standard Greenlee® punch
- Grounds instantly to metal enclosure with patent-pending AutoGround™ process
- Maintains panel arc test ratings up to 63kA when properly installed
- NFPA 70E processes significantly reduced due to less work permit requirements
- Faster and more comfortable inspections because full PPE is often not required
- Operating temp range from -40 to 232°C, 112.9mm height, 83mm width, 16.2mm thickness overall window
- Compatible with all Fluke cameras, jam nut locking system, single-hole install
- Cover and fastener permanently attached, hand turn and security key door latch options
- Visual inspection and fusion capable, short/mid/long-wave IR and UV capable
内容
50mm IR window, Hand turn door latch, Warranty statement.
技术规格
观察孔直径
42.93mm
NEMA额定值
NEMA 4, 12
产品范围
CV Series
IP密封等级
IP67
适用于
Westinghouse Accutrol 200室内/室外面板
SVHC(高度关注物质)
No SVHC (15-Jun-2015)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
US ECCN:3A992
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jun-2015)
下载产品合规证书
产品合规证书
重量(千克):.47