打印页面
可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23,775.290 (CNY26,866.0777) |
包装规格:每个
最低: 1
多件: 1
CNY23,775.29 (CNY26,866.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
4299-7 is a fixed rack-mount kit. It includes all of the hardware necessary for side-by-side rack mounting of two 3 1/2" high instruments. The kit also includes a front-panel plate that supports installation of a single 3 1/2" high instrument. It allows users to mount one or two of the following models on a shelf-type mount.
- Can be installed in a standard 19" rack
注释
Model 4299-7 fixed rack-mount kit is intended for use in fixed installations only. It is not intended for mobile applications or any other application where the rack and mounted instruments are subject to vibration or shock.
技术规格
配件类型
机架安装套件
产品范围
-
适用于
Keithley 2200系列 可编程DC电源
SVHC(高度关注物质)
No SVHC (20-Jun-2016)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (20-Jun-2016)
下载产品合规证书
产品合规证书
重量(千克):6