打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY343.130 (CNY387.7369) |
包装规格:每个
最低: 1
多件: 1
CNY343.13 (CNY387.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EL-SP2-TC is a thermocouple smart probe for use with the EL-IOT-SP-TC data logger, that provides real-time monitoring of temperature levels. The probe is supplied with an electrically isolated K-type probe with a 1.5M cable and can be used with electrically isolated J, K or T-type thermocouples. The probe can be easily connected to the base of a thermocouple data logger by simply placing it into the appropriate socket and securing it with the screw provided on the device.
- Measures temperature from -200 to +1,300°C (depending on probe type used)
- 100mm (4”) probe length, 1.5m (59”) probe cable length
技术规格
测试探头功能
温度
产品范围
-
适用于
Lascar EL-IOT-SP-TC 数据记录器
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.018