打印页面
可订购
制造商标准交货时间:7 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY305.590 (CNY345.3167) |
包装规格:每个
最低: 1
多件: 1
CNY305.59 (CNY345.32 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
EL-SP2-TH is a temperature and humidity smart probe has been specifically designed for the EL-IOT-SP-TH. The probe has a 2m cable and is an ideal choice for applications where it may be problematic to house both data logger and sensor such as museum display cases and HVAC systems. The probe can be easily connected to the base of a temperature and humidity data logger by simply placing it into the appropriate socket and securing it with the screw provided on the device.
- Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
- 2m (79”) probe cable length
注释
This product is for single-channel use only. It cannot be used in products with more than one channel.
技术规格
测试探头功能
湿度,温度
产品范围
-
适用于
Lascar EL-IOT-SP-TH 数据记录器
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.018