打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY9,892.300 (CNY11,178.299) |
包装规格:每个
最低: 1
多件: 1
CNY9,892.30 (CNY11,178.30 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The P6316 is a MSO Probe design offers two eight-channel pods, simplifying the process of connecting to the device-under-test. When connecting to square pins, the P6316 can connect directly to 8 x 2 square pin headers spaced on tenth-inch centers. When more attachment flexibility is required, you can use the included flying lead sets and grabbers to clip onto surface mount devices or test points. The P6316 offers outstanding electrical characteristics applying only 8pF of capacitive loading with 101kΩ input impedance.
- Offers two eight-channel pods to simplify connecting to device
技术规格
示波器探头功能
逻辑
输入电压最大值
-V
适用于
Tektronix MSO2000系列混合信号示波器
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
带宽
-MHz
测试探头衰减
-
产品范围
-
P6316 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90309085
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.3