打印页面
产品信息
产品概述
456856 is a ProfiPlus EuroRoll<gt/>OS<lt/>600 transport dollies for Euro container. Manoeuvrable, uncomplicated, functional and resilient - transport dollies in various designs. Transport dolly for standard Euro container 600 x 400 mm or two Euro container 400 x 300mm. Sturdy yet lightweight plastic frame with a circumferential rim protecting the load from slipping.
- 4 ball-bearing swivel castors, smooth-running, light-grey rubber wheels
- Load capacity up to 300kg, when evenly loaded
- Outside dimension is 615 x 415 x 170mm
- Usable dimension is 600 x 400 x 25mm
- Blue colour and ABS material
技术规格
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):3.5